


MMSZ5248B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5248BTR-ND - Tape & Reel (TR) 4878-MMSZ5248BCT-ND - Cut Tape (CT) 4878-MMSZ5248BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19500 | $1.95 |
| 100 | $0.13600 | $13.60 |
| 500 | $0.09842 | $49.21 |
| 1,000 | $0.08539 | $85.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06223 | $186.69 |
| 6,000 | $0.04776 | $286.56 |
| 9,000 | $0.03397 | $305.73 |
| 15,000 | $0.03101 | $465.15 |
| 21,000 | $0.02658 | $558.18 |
| 30,000 | $0.02511 | $753.30 |
| 75,000 | $0.02437 | $1,827.75 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |





