
ZXT951KQTC | |
|---|---|
DigiKey Part Number | 31-ZXT951KQTCTR-ND - Tape & Reel (TR) 31-ZXT951KQTCCT-ND - Cut Tape (CT) 31-ZXT951KQTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT951KQTC |
Description | TRANS PNP 60V 6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 2.1 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.35000 | $23.50 |
| 100 | $1.60570 | $160.57 |
| 500 | $1.28748 | $643.74 |
| 1,000 | $1.27096 | $1,270.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.07451 | $2,686.28 |
| 5,000 | $1.03837 | $5,191.85 |
| Unit Price without GST: | $3.65000 |
|---|---|
| Unit Price with GST: | $4.01500 |

