
ZXT10P12DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT10P12DE6TATR-ND - Tape & Reel (TR) 31-ZXT10P12DE6TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXT10P12DE6TA |
Description | TRANS PNP 12V 3A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87700 | $8.77 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.43926 | $219.63 |
| 1,000 | $0.39676 | $396.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34277 | $1,028.31 |
| 6,000 | $0.31558 | $1,893.48 |
| 9,000 | $0.30173 | $2,715.57 |
| 15,000 | $0.28616 | $4,292.40 |
| 21,000 | $0.27695 | $5,815.95 |
| 30,000 | $0.27690 | $8,307.00 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |

