Similar

ZXTC2045E6QTA | |
|---|---|
DigiKey Part Number | ZXTC2045E6QTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTC2045E6QTA |
Description | TRANS NPN/PNP 30V 1.5A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 1.5A 265MHz, 195MHz 700mW Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 375mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 700mW | |
Frequency - Transition | 265MHz, 195MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42444 | $1,273.32 |
| 6,000 | $0.39222 | $2,353.32 |
| 9,000 | $0.37581 | $3,382.29 |
| 15,000 | $0.35757 | $5,363.55 |
| Unit Price without GST: | $0.42444 |
|---|---|
| Unit Price with GST: | $0.46688 |


