
ZXCT181QA4W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181QA4W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181QA4W6-7CT-ND - Cut Tape (CT) 31-ZXCT181QA4W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181QA4W6-7 |
Description | CM VOLTAGE OUTPUT SOT26 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.26000 | $6.50 |
| 100 | $0.22340 | $22.34 |
| 250 | $0.20592 | $51.48 |
| 500 | $0.19542 | $97.71 |
| 1,000 | $0.18671 | $186.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17597 | $527.91 |
| 6,000 | $0.17072 | $1,024.32 |
| 9,000 | $0.16809 | $1,512.81 |
| 15,000 | $0.16517 | $2,477.55 |
| 21,000 | $0.16347 | $3,432.87 |
| 30,000 | $0.16183 | $4,854.90 |
| 75,000 | $0.15830 | $11,872.50 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

