Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±0.5% 100 mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTL431BQE5TA

DigiKey Part Number
ZTL431BQE5TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTL431BQE5TA
Description
IC VREF SHUNT ADJ 0.5% SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
63ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 135,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34789$1,043.67
6,000$0.33868$2,032.08
9,000$0.33406$3,006.54
15,000$0.32894$4,934.10
21,000$0.32596$6,845.16
30,000$0.32308$9,692.40
Manufacturers Standard Package
Unit Price without GST:$0.34789
Unit Price with GST:$0.38268