Similar
Similar



ZMS2800TC | |
|---|---|
DigiKey Part Number | ZMS2800TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMS2800TC |
Description | DIODE SCHOTTKY 70V 250MW SOD323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 250 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZMS2800TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |


