
ZMM5238B-7 | |
|---|---|
DigiKey Part Number | ZMM5238BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5238B-7 |
Description | DIODE ZENER 8.7V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5238B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09030 | $225.75 |
| 5,000 | $0.08209 | $410.45 |
| 7,500 | $0.07786 | $583.95 |
| 12,500 | $0.07307 | $913.38 |
| 17,500 | $0.07022 | $1,228.85 |
| 25,000 | $0.06744 | $1,686.00 |
| 62,500 | $0.06128 | $3,830.00 |
| 125,000 | $0.06006 | $7,507.50 |
| Unit Price without GST: | $0.09030 |
|---|---|
| Unit Price with GST: | $0.09933 |

