
ZLNB2012Q16TC | |
|---|---|
DigiKey Part Number | ZLNB2012Q16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLNB2012Q16TC |
Description | MUX DUAL DUAL H/V TONE SW 16QSOP |
Customer Reference | |
Detailed Description | RF IC Multiplex Controller LNB, DiSEqC™ , STBs With Dual Tone and Polarity Switch 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multiplex Controller | |
Frequency | - | |
RF Type | LNB, DiSEqC™ , STBs | |
Secondary Attributes | With Dual Tone and Polarity Switch | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |

