
ZLNB1001N8TC | |
|---|---|
DigiKey Part Number | ZLNB1001N8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLNB1001N8TC |
Description | IC MUX CTLR TONE/POLARITY 8SOIC |
Customer Reference | |
Detailed Description | RF IC Polarity Multiplexer LNB, DiSEqC™ , STBs 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Polarity Multiplexer | |
Frequency | - | |
RF Type | LNB, DiSEqC™ , STBs | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |

