
DDTA113ZCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA113ZCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA113ZCA-7-FCT-ND - Cut Tape (CT) 31-DDTA113ZCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA113ZCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.08152 | $40.76 |
| 1,000 | $0.07170 | $71.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05918 | $177.54 |
| 6,000 | $0.05285 | $317.10 |
| 9,000 | $0.04961 | $446.49 |
| 15,000 | $0.04598 | $689.70 |
| 21,000 | $0.04383 | $920.43 |
| 30,000 | $0.04173 | $1,251.90 |
| 75,000 | $0.03713 | $2,784.75 |
| 150,000 | $0.03428 | $5,142.00 |
| 300,000 | $0.03189 | $9,567.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |



