
T16M5T600B | |
|---|---|
DigiKey Part Number | 31-T16M5T600B-ND |
Manufacturer | |
Manufacturer Product Number | T16M5T600B |
Description | THYRISTOR TO220AB TUBE 50PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.87770 | $87.77 |
| 500 | $0.68656 | $343.28 |
| 1,000 | $0.62506 | $625.06 |
| 2,000 | $0.57330 | $1,146.60 |
| 5,000 | $0.51729 | $2,586.45 |
| 10,000 | $0.48291 | $4,829.10 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.31000 |

