TRIAC Standard 600 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T12M50F600B

DigiKey Part Number
31-T12M50F600B-ND
Manufacturer
Manufacturer Product Number
T12M50F600B
Description
THYRISTOR TO220AB TUBE 50PCS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Current - Gate Trigger (Igt) (Max)
75 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.67000$1.67
50$0.77240$38.62
100$0.68460$68.46
500$0.53032$265.16
1,000$0.48060$480.60
2,000$0.43876$877.52
5,000$0.39348$1,967.40
10,000$0.36550$3,655.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.67000
Unit Price with GST:$1.83700