
T12M35T800HC | |
|---|---|
DigiKey Part Number | 31-T12M35T800HC-ND |
Manufacturer | |
Manufacturer Product Number | T12M35T800HC |
Description | THYRISTOR ITO-220AB TUBE 50PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.73840 | $73.84 |
| 500 | $0.57362 | $286.81 |
| 1,000 | $0.52057 | $520.57 |
| 2,000 | $0.47593 | $951.86 |
| 5,000 | $0.42761 | $2,138.05 |
| 10,000 | $0.39776 | $3,977.60 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

