
T12M25F600B | |
|---|---|
DigiKey Part Number | 31-T12M25F600B-ND |
Manufacturer | |
Manufacturer Product Number | T12M25F600B |
Description | THYRISTOR TO220AB TUBE 50PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 50 | $0.81880 | $40.94 |
| 100 | $0.72630 | $72.63 |
| 500 | $0.56390 | $281.95 |
| 1,000 | $0.51159 | $511.59 |
| 2,000 | $0.46759 | $935.18 |
| 5,000 | $0.41994 | $2,099.70 |
| 10,000 | $0.39051 | $3,905.10 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

