
SMF4L85AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L85AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L85AQ-7 |
Description | TVS DIODE 85VWM 137VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14179 | $425.37 |
| 6,000 | $0.12860 | $771.60 |
| 9,000 | $0.12187 | $1,096.83 |
| 15,000 | $0.11431 | $1,714.65 |
| 21,000 | $0.10983 | $2,306.43 |
| 30,000 | $0.10548 | $3,164.40 |
| 75,000 | $0.09765 | $7,323.75 |
| Unit Price without GST: | $0.14179 |
|---|---|
| Unit Price with GST: | $0.15597 |

