
SMF4L78A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L78A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L78A-7 |
Description | TVS DIODE 78VWM 126VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13877 | $416.31 |
| 6,000 | $0.12581 | $754.86 |
| 9,000 | $0.11920 | $1,072.80 |
| 15,000 | $0.11177 | $1,676.55 |
| 21,000 | $0.10737 | $2,254.77 |
| 30,000 | $0.10310 | $3,093.00 |
| 75,000 | $0.09507 | $7,130.25 |
| Unit Price without GST: | $0.13877 |
|---|---|
| Unit Price with GST: | $0.15265 |

