Zener Diode 5.1 V 1 W ±6% Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLZ5V1-7

DigiKey Part Number
DFLZ5V1DITR-ND - Tape & Reel (TR)
DFLZ5V1DICT-ND - Cut Tape (CT)
DFLZ5V1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ5V1-7
Description
DIODE ZENER 5.1V 1W POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±6% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLZ5V1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.62000$6.20
100$0.39700$39.70
500$0.30038$150.19
1,000$0.26921$269.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21256$637.68
6,000$0.19406$1,164.36
9,000$0.18463$1,661.67
15,000$0.17987$2,698.05
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000