42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ26AQ-13-F

DigiKey Part Number
SMAJ26AQ-13-FDITR-ND - Tape & Reel (TR)
SMAJ26AQ-13-FDICT-ND - Cut Tape (CT)
SMAJ26AQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26AQ-13-F
Description
TVS DIODE 26VWM 42.1VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,575
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.37400$3.74
100$0.25250$25.25
500$0.19642$98.21
1,000$0.15802$158.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13291$664.55
10,000$0.12128$1,212.80
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600