
SD1A150E | |
|---|---|
DigiKey Part Number | 31-SD1A150ETR-ND - Tape & Reel (TR) 31-SD1A150ECT-ND - Cut Tape (CT) 31-SD1A150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1A150E |
Description | THYRISTOR DO-41 T&R 5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 142 ~ 157V DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 142 ~ 157V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Peak Output | 1 A | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.19260 | $19.26 |
| 500 | $0.14260 | $71.30 |
| 1,000 | $0.12644 | $126.44 |
| 2,000 | $0.11282 | $225.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09802 | $490.10 |
| 10,000 | $0.08887 | $888.70 |
| 15,000 | $0.08420 | $1,263.00 |
| 25,000 | $0.07896 | $1,974.00 |
| 35,000 | $0.07585 | $2,654.75 |
| 50,000 | $0.07283 | $3,641.50 |
| 125,000 | $0.06620 | $8,275.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

