PT7C433833UEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: $8.65000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.84469
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: $10.04000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.98104
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 283
Unit Price: $8.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,347
Unit Price: $8.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 718
Unit Price: $8.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,575
Unit Price: $8.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 257
Unit Price: $10.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 600
Unit Price: $10.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12,470
Unit Price: $8.88000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7C433833UEX

DigiKey Part Number
31-PT7C433833UEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7C433833UEX
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.5V ~ 3.7V
Current - Timekeeping (Max)
125µA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types