
PT7C4337WEX | |
|---|---|
DigiKey Part Number | 31-PT7C4337WEXTR-ND - Tape & Reel (TR) 31-PT7C4337WEXCT-ND - Cut Tape (CT) 31-PT7C4337WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C4337WEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.8µA @ 1.3V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.04900 | $10.49 |
| 25 | $0.94560 | $23.64 |
| 100 | $0.83340 | $83.34 |
| 250 | $0.77952 | $194.88 |
| 500 | $0.74712 | $373.56 |
| 1,000 | $0.72041 | $720.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69224 | $1,730.60 |
| 5,000 | $0.67526 | $3,376.30 |
| 7,500 | $0.66676 | $5,000.70 |
| 12,500 | $0.65734 | $8,216.75 |
| 17,500 | $0.65183 | $11,407.02 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |





