
PI74AVC+16268A | |
|---|---|
DigiKey Part Number | PI74AVC+16268A-ND |
Manufacturer | |
Manufacturer Product Number | PI74AVC+16268A |
Description | IC UNIV BUS REG BUS EXCH 56TSSOP |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74AVC+16268A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Registered Bus Exchanger | |
Number of Circuits | 12 ~ 24-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

