Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI6CBE33065ZLAIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CBE33065ZLAIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CBE33065ZLAIEX-13RCT-ND - Cut Tape (CT) 31-PI6CBE33065ZLAIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33065ZLAIEX-13R |
Description | IC CLK BUFFER 1:6 400MHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 400 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.05000 | $11.05 |
| 10 | $8.53300 | $85.33 |
| 25 | $7.90520 | $197.63 |
| 100 | $7.21460 | $721.46 |
| 250 | $6.88556 | $1,721.39 |
| 500 | $6.68724 | $3,343.62 |
| 1,000 | $6.52396 | $6,523.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.55066 | $22,927.31 |
| Unit Price without GST: | $11.05000 |
|---|---|
| Unit Price with GST: | $12.15500 |


