
PT7M3808G33TAEX | |
|---|---|
DigiKey Part Number | 31-PT7M3808G33TAEXTR-ND - Tape & Reel (TR) 31-PT7M3808G33TAEXCT-ND - Cut Tape (CT) 31-PT7M3808G33TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G33TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.38920 | $9.73 |
| 100 | $0.33730 | $33.73 |
| 250 | $0.31244 | $78.11 |
| 500 | $0.29742 | $148.71 |
| 1,000 | $0.28505 | $285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26977 | $809.31 |
| 6,000 | $0.26230 | $1,573.80 |
| 9,000 | $0.25855 | $2,326.95 |
| 15,000 | $0.25441 | $3,816.15 |
| 21,000 | $0.25198 | $5,291.58 |
| 30,000 | $0.24965 | $7,489.50 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |






