
PI4MSD5V9548AZDEX-13R | |
|---|---|
DigiKey Part Number | 31-PI4MSD5V9548AZDEX-13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9548AZDEX-13R |
Description | IC BUS SWITCH 2 X 1:8 24-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:8 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.34041 | $4,691.44 |
| 7,000 | $1.31362 | $9,195.34 |
| 10,500 | $1.30019 | $13,651.99 |
| Unit Price without GST: | $1.34041 |
|---|---|
| Unit Price with GST: | $1.47445 |

