
PI3DBS3224SXUBEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS3224SXUBEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DBS3224SXUBEX |
Description | IC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | UART, USB Switch IC 2 Channel 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | UART, USB | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:4 | |
Switch Circuit | DPST, 4PDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.2GHz | |
Features | Bi-Directional, Fail Safe Protection, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.33915 | $1,187.03 |
| 7,000 | $0.33045 | $2,313.15 |
| 10,500 | $0.32610 | $3,424.05 |
| 17,500 | $0.32128 | $5,622.40 |
| 24,500 | $0.31846 | $7,802.27 |
| 35,000 | $0.31575 | $11,051.25 |
| Unit Price without GST: | $0.33915 |
|---|---|
| Unit Price with GST: | $0.37307 |

