Parametric Equivalent

PI6CB33402ZHIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB33402ZHIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB33402ZHIEX-13RCT-ND - Cut Tape (CT) 31-PI6CB33402ZHIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33402ZHIEX-13R |
Description | IC CLK BUF 1:4 133.46MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 133.46 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 133.46 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.95300 | $39.53 |
| 25 | $3.62840 | $90.71 |
| 100 | $3.27160 | $327.16 |
| 250 | $3.10144 | $775.36 |
| 500 | $2.99890 | $1,499.45 |
| 1,000 | $2.91452 | $2,914.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.82545 | $7,063.62 |
| 5,000 | $2.77176 | $13,858.80 |
| Unit Price without GST: | $5.26000 |
|---|---|
| Unit Price with GST: | $5.78600 |


