PI5C16215CA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,446
Unit Price: $4.62924
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,875
Unit Price: $1.76079
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,494
Unit Price: $2.13000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C16215CA

DigiKey Part Number
PI5C16215CA-ND
Manufacturer
Manufacturer Product Number
PI5C16215CA
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C16215CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes