
PDS360-13 | |
|---|---|
DigiKey Part Number | PDS360DITR-ND - Tape & Reel (TR) PDS360DICT-ND - Cut Tape (CT) PDS360DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS360-13 |
Description | DIODE SCHOTTKY 60V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS360-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.38400 | $13.84 |
| 100 | $1.12710 | $112.71 |
| 500 | $0.89062 | $445.31 |
| 1,000 | $0.81457 | $814.57 |
| 2,000 | $0.81342 | $1,626.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75295 | $3,764.75 |
| Unit Price without GST: | $1.98000 |
|---|---|
| Unit Price with GST: | $2.17800 |











