
P6SMAJ26ADF-13 | |
---|---|
DigiKey Part Number | P6SMAJ26ADF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ26ADF-13 |
Description | TVS DIODE 26VWM 42.1VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19802 | $1,980.20 |
20,000 | $0.18330 | $3,666.00 |
30,000 | $0.17581 | $5,274.30 |
50,000 | $0.17530 | $8,765.00 |
Unit Price without GST: | $0.19802 |
---|---|
Unit Price with GST: | $0.21782 |