
P6SMAJ17ADFQ-13 | |
|---|---|
DigiKey Part Number | 31-P6SMAJ17ADFQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ17ADFQ-13 |
Description | TVS DIODE 17VWM 27.6VC DFLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19863 | $1,986.30 |
| 20,000 | $0.18408 | $3,681.60 |
| 30,000 | $0.17795 | $5,338.50 |
| Unit Price without GST: | $0.19863 |
|---|---|
| Unit Price with GST: | $0.21849 |

