
DDZ16BQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ16BQ-7TR-ND - Tape & Reel (TR) 31-DDZ16BQ-7CT-ND - Cut Tape (CT) 31-DDZ16BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16BQ-7 |
Description | DIODE ZENER 15.65V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.65 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.07680 | $7.68 |
| 500 | $0.07606 | $38.03 |
| 1,000 | $0.07532 | $75.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04873 | $146.19 |
| 6,000 | $0.04537 | $272.22 |
| 9,000 | $0.04206 | $378.54 |
| 15,000 | $0.04080 | $612.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |


