
MMDT4126-7 | |
|---|---|
DigiKey Part Number | MMDT4126DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT4126-7 |
Description | TRANS 2PNP 25V 200MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT4126-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.19630 | $5,889.00 |
| Unit Price without GST: | $0.19630 |
|---|---|
| Unit Price with GST: | $0.21593 |

