
MMBZ5234BTS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5234BTS-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5234BTS-7-F |
Description | DIODE ZENER ARRAY 6.2V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 6.2 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5234BTS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19572 | $587.16 |
| 6,000 | $0.17852 | $1,071.12 |
| 9,000 | $0.16975 | $1,527.75 |
| 15,000 | $0.15990 | $2,398.50 |
| 21,000 | $0.15406 | $3,235.26 |
| 30,000 | $0.14840 | $4,452.00 |
| 75,000 | $0.14546 | $10,909.50 |
| Unit Price without GST: | $0.19572 |
|---|---|
| Unit Price with GST: | $0.21529 |

