
D1213A-01LP-7B | |
|---|---|
DigiKey Part Number | D1213A-01LP-7BDITR-ND - Tape & Reel (TR) D1213A-01LP-7BDICT-ND - Cut Tape (CT) D1213A-01LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01LP-7B |
Description | TVS DIODE 3.3VWM 10VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.16570 | $16.57 |
| 500 | $0.12220 | $61.10 |
| 1,000 | $0.10810 | $108.10 |
| 2,000 | $0.09621 | $192.42 |
| 5,000 | $0.08330 | $416.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07305 | $730.50 |
| 20,000 | $0.06652 | $1,330.40 |
| 30,000 | $0.06319 | $1,895.70 |
| 50,000 | $0.05945 | $2,972.50 |
| 70,000 | $0.05724 | $4,006.80 |
| 100,000 | $0.05509 | $5,509.00 |
| 250,000 | $0.05316 | $13,290.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |











