Direct
Similar

MMBD4448HCQW-7 | |
|---|---|
DigiKey Part Number | MMBD4448HCQWDITR-ND - Tape & Reel (TR) MMBD4448HCQWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCQW-7 |
Description | DIODE ARRAY GP 80V 250MA SOT-353 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.22152 | $6,645.60 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |



