New Product
Image for LXU0304AZMA12-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXU0304AZMA12-7

DigiKey Part Number
31-LXU0304AZMA12-7TR-ND - Tape & Reel (TR)
31-LXU0304AZMA12-7CT-ND - Cut Tape (CT)
31-LXU0304AZMA12-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXU0304AZMA12-7
Description
LOGIC AVC 1G TRANSLATOR U-QFN172
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps U-QFN1720-12 (Type A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
0.8 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
380Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
U-QFN1720-12 (Type A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.35500$3.55
25$0.31560$7.89
100$0.27230$27.23
250$0.25152$62.88
500$0.23904$119.52
1,000$0.22877$228.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21608$648.24
6,000$0.20987$1,259.22
9,000$0.20676$1,860.84
15,000$0.20331$3,049.65
21,000$0.20130$4,227.30
30,000$0.19936$5,980.80
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100