
NCP13994AGDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13994AGDR2GTR-ND - Tape & Reel (TR) 488-NCP13994AGDR2GCT-ND - Cut Tape (CT) 488-NCP13994AGDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13994AGDR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.16500 | $21.65 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.76080 | $176.08 |
| 250 | $1.65956 | $414.89 |
| 500 | $1.59864 | $799.32 |
| 1,000 | $1.54844 | $1,548.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49548 | $3,738.70 |
| 5,000 | $1.46356 | $7,317.80 |
| 7,500 | $1.44757 | $10,856.77 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |












