Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0102V8-7

DigiKey Part Number
31-LSF0102V8-7TR-ND - Tape & Reel (TR)
31-LSF0102V8-7CT-ND - Cut Tape (CT)
31-LSF0102V8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102V8-7
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 4.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.8 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull, Tri-State
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25200$2.52
25$0.22320$5.58
100$0.19120$19.12
250$0.17588$43.97
500$0.16666$83.33
1,000$0.15908$159.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14971$449.13
6,000$0.14512$870.72
9,000$0.14283$1,285.47
15,000$0.14028$2,104.20
21,000$0.13879$2,914.59
30,000$0.13736$4,120.80
Manufacturers Standard Package
Unit Price without GST:$0.36000
Unit Price with GST:$0.39600