LBN150B01-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,229
Unit Price: $0.84000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 250MHz 300mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBN150B01-7

DigiKey Part Number
LBN150B01DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBN150B01-7
Description
TRANS NPN/PNP 40V 200MA SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 250MHz 300mW Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
360mV @ 20mA, 200mA / 500mV @ 20mA, 200mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 1V / 32 @ 100mA, 1V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes