


HX7011C0050.000000 | |
|---|---|
DigiKey Part Number | 31-HX7011C0050.000000TR-ND - Tape & Reel (TR) 31-HX7011C0050.000000CT-ND - Cut Tape (CT) 31-HX7011C0050.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7011C0050.000000 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53481 | $1,534.81 |
| 2,000 | $1.47143 | $2,942.86 |
| 3,000 | $1.43559 | $4,306.77 |
| 5,000 | $1.39172 | $6,958.60 |
| 7,000 | $1.36356 | $9,544.92 |
| 10,000 | $1.33436 | $13,343.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $2.03200 | $20.32 |
| 25 | $1.92160 | $48.04 |
| 50 | $1.84220 | $92.11 |
| 100 | $1.76600 | $176.60 |
| 250 | $1.67004 | $417.51 |
| 500 | $1.60096 | $800.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.95400 | $19.54 |
| 25 | $1.84760 | $46.19 |
| 50 | $1.77120 | $88.56 |
| 100 | $1.69800 | $169.80 |
| 250 | $1.60580 | $401.45 |
| 500 | $1.53938 | $769.69 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |


