
G8327A047 | |
|---|---|
DigiKey Part Number | 31-G8327A047TR-ND - Tape & Reel (TR) 31-G8327A047CT-ND - Cut Tape (CT) 31-G8327A047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8327A047 |
Description | CRYSTAL PLASTIC SMD3215 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.64000 | $16.00 |
| 50 | $0.61340 | $30.67 |
| 100 | $0.58810 | $58.81 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.53310 | $266.55 |
| 1,000 | $0.51104 | $511.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47794 | $1,433.82 |
| 6,000 | $0.45819 | $2,749.14 |
| 9,000 | $0.44701 | $4,023.09 |
| 15,000 | $0.43333 | $6,499.95 |
| 21,000 | $0.42455 | $8,915.55 |
| 30,000 | $0.41544 | $12,463.20 |
| 36,000 | $0.41086 | $14,790.96 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

