


FW260WFMT1 | |
|---|---|
DigiKey Part Number | FW260WFMT1TR-ND - Tape & Reel (TR) FW260WFMT1CT-ND - Cut Tape (CT) FW260WFMT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW260WFMT1 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.84600 | $8.46 |
| 25 | $0.80040 | $20.01 |
| 50 | $0.76740 | $38.37 |
| 100 | $0.73560 | $73.56 |
| 250 | $0.69564 | $173.91 |
| 500 | $0.66680 | $333.40 |
| 1,000 | $0.63923 | $639.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59785 | $1,793.55 |
| 6,000 | $0.57315 | $3,438.90 |
| 9,000 | $0.55918 | $5,032.62 |
| 15,000 | $0.54207 | $8,131.05 |
| 21,000 | $0.53110 | $11,153.10 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |

