


FN5000109 | |
|---|---|
DigiKey Part Number | FN5000109TR-ND - Tape & Reel (TR) FN5000109CT-ND - Cut Tape (CT) FN5000109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN5000109 |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.00500 | $20.05 |
| 25 | $1.89640 | $47.41 |
| 50 | $1.81800 | $90.90 |
| 100 | $1.74260 | $174.26 |
| 250 | $1.64800 | $412.00 |
| 500 | $1.57988 | $789.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51459 | $1,514.59 |
| 2,000 | $1.45204 | $2,904.08 |
| 3,000 | $1.41668 | $4,250.04 |
| 5,000 | $1.37338 | $6,866.90 |
| 7,000 | $1.34561 | $9,419.27 |
| 10,000 | $1.31679 | $13,167.90 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.53000 |

