
FCX558QTA | |
|---|---|
DigiKey Part Number | 31-FCX558QTATR-ND - Tape & Reel (TR) 31-FCX558QTACT-ND - Cut Tape (CT) 31-FCX558QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX558QTA |
Description | TRANS PNP 400V 0.2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 700 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.90100 | $9.01 |
| 100 | $0.58700 | $58.70 |
| 500 | $0.45202 | $226.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40850 | $408.50 |
| 2,000 | $0.37188 | $743.76 |
| 3,000 | $0.35320 | $1,059.60 |
| 5,000 | $0.33222 | $1,661.10 |
| 7,000 | $0.31979 | $2,238.53 |
| 10,000 | $0.30771 | $3,077.10 |
| 25,000 | $0.28705 | $7,176.25 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

