
DZ23C4V7-7-F | |
|---|---|
DigiKey Part Number | DZ23C4V7-FDITR-ND - Tape & Reel (TR) DZ23C4V7-FDICT-ND - Cut Tape (CT) DZ23C4V7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V7-7-F |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C4V7-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.10930 | $10.93 |
| 500 | $0.10854 | $54.27 |
| 1,000 | $0.10781 | $107.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09156 | $274.68 |
| 6,000 | $0.08566 | $513.96 |
| 9,000 | $0.07975 | $717.75 |
| 15,000 | $0.07936 | $1,190.40 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

