
DZ23C22-7-F | |
|---|---|
DigiKey Part Number | DZ23C22-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C22-7-F |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10841 | $325.23 |
| 6,000 | $0.09786 | $587.16 |
| 9,000 | $0.09248 | $832.32 |
| 15,000 | $0.08643 | $1,296.45 |
| 21,000 | $0.08284 | $1,739.64 |
| 30,000 | $0.07936 | $2,380.80 |
| 75,000 | $0.07172 | $5,379.00 |
| 150,000 | $0.06978 | $10,467.00 |
| Unit Price without GST: | $0.10841 |
|---|---|
| Unit Price with GST: | $0.11925 |

