Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 3.2 W Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTN07100BP5Q-13

DigiKey Part Number
31-DXTN07100BP5Q-13TR-ND - Tape & Reel (TR)
31-DXTN07100BP5Q-13CT-ND - Cut Tape (CT)
31-DXTN07100BP5Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN07100BP5Q-13
Description
TRANS NPN 100V 2A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 3.2 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
3.2 W
Frequency - Transition
175MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.18300$11.83
100$0.78060$78.06
500$0.60780$303.90
1,000$0.55215$552.15
2,000$0.50839$1,016.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45465$2,273.25
10,000$0.42334$4,233.40
15,000$0.41535$6,230.25
Manufacturers Standard Package
Unit Price without GST:$1.88000
Unit Price with GST:$2.06800