
MMBZ6V2ALA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ6V2ALA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALA-7 |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06081 | $182.43 |
| 6,000 | $0.05436 | $326.16 |
| 9,000 | $0.05107 | $459.63 |
| 15,000 | $0.04736 | $710.40 |
| 21,000 | $0.04516 | $948.36 |
| 30,000 | $0.04303 | $1,290.90 |
| 75,000 | $0.03834 | $2,875.50 |
| 150,000 | $0.03544 | $5,316.00 |
| 300,000 | $0.03341 | $10,023.00 |
| Unit Price without GST: | $0.06081 |
|---|---|
| Unit Price with GST: | $0.06689 |

